
FDI9406-F085 | |
|---|---|
DigiKey Part Number | 2156-FDI9406-F085-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDI9406-F085 |
Description | FDI9406 - N-CHANNEL POWERTRENCH |
Customer Reference | |
Detailed Description | N-Channel 40 V 110A (Tc) 176W (Tj) Through Hole I2PAK (TO-262) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 138 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7710 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 176W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | I2PAK (TO-262) | |
Package / Case |
| Bulk: | 5600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 1,64376 € | 258,07 € |
| Unit Price without VAT: | 1,64376 € |
|---|---|
| Unit Price with VAT: | 1,95607 € |

