
FDH50N50 | |
|---|---|
DigiKey Part Number | 2156-FDH50N50-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDH50N50 |
Description | MOSFET N-CH 500V 48A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 48A (Tc) 625W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 105mOhm @ 24A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 137 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 6460 pF @ 25 V |
FET Type | Power Dissipation (Max) 625W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

