
FDH400 | |
|---|---|
DigiKey Part Number | 2156-FDH400-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDH400 |
Description | DIODE STD 150V 200MA DO204AH |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DO-204AH (DO-35) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 300 mA | Operating Temperature - Junction 175°C (Max) |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.882 | 0,04250 € | 249,99 € |
| Unit Price without VAT: | 0,04250 € |
|---|---|
| Unit Price with VAT: | 0,05058 € |

