
FDH3632 | |
|---|---|
DigiKey Part Number | 2156-FDH3632-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDH3632 |
Description | POWER FIELD-EFFECT TRANSISTOR, 1 |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Ta), 80A (Tc) 310W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 310W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |

