
FDH300ATR | |
|---|---|
DigiKey Part Number | 2156-FDH300ATR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDH300ATR |
Description | DIODE STD 125V 200MA DO204AH |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 nA @ 125 V |
Packaging Bulk | Capacitance @ Vr, F 6pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 125 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |

