
FDH038AN08A1 | |
|---|---|
DigiKey Part Number | 2156-FDH038AN08A1-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDH038AN08A1 |
Description | MOSFET N-CH 75V 22A/80A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 75 V 22A (Ta), 80A (Tc) 450W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8665 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 450W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Bulk: | 1928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,17024 € | 252,98 € |
| Unit Price without VAT: | 6,17024 € |
|---|---|
| Unit Price with VAT: | 7,34259 € |

