
FDG6302P | |
|---|---|
DigiKey Part Number | 2156-FDG6302P-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDG6302P |
Description | MOSFET 2P-CH 25V 0.14A SC88 |
Customer Reference | |
Detailed Description | Mosfet Array 25V 140mA 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Fairchild Semiconductor | Gate Charge (Qg) (Max) @ Vgs 0.31nC @ 4.5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 12pF @ 10V |
Part Status Obsolete | Power - Max 300mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package SC-88 (SC-70-6) |
Current - Continuous Drain (Id) @ 25°C 140mA | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 140mA, 4.5V |
| Bulk: | 237483 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30597 € | 252,73 € |
| Unit Price without VAT: | 0,30597 € |
|---|---|
| Unit Price with VAT: | 0,36410 € |

