
FDG361N | |
|---|---|
DigiKey Part Number | 2156-FDG361N-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDG361N |
Description | MOSFET N-CH 100V 600MA SC88 |
Customer Reference | |
Detailed Description | N-Channel 100 V 600mA (Ta) 420mW (Ta) Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 500mOhm @ 600mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 153 pF @ 50 V |
FET Type | Power Dissipation (Max) 420mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-88 (SC-70-6) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Bulk: | 97030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 0,54393 € | 253,47 € |
| Unit Price without VAT: | 0,54393 € |
|---|---|
| Unit Price with VAT: | 0,64728 € |

