N-Channel 20 V 1.5A (Ta) 420mW (Ta) Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDG329N

DigiKey Part Number
2156-FDG329N-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDG329N
Description
MOSFET N-CH 20V 1.5A SC88
Customer Reference
Detailed Description
N-Channel 20 V 1.5A (Ta) 420mW (Ta) Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
90mOhm @ 1.5A, 4.5V
Mfr
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 4.5 V
Packaging
Bulk
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
324 pF @ 10 V
FET Type
Power Dissipation (Max)
420mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-88 (SC-70-6)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 398.935
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:398935
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1370,22274 €253,26 €
Unit Price without VAT:0,22274 €
Unit Price with VAT:0,26506 €