
FDG315N | |
|---|---|
DigiKey Part Number | 2156-FDG315N-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDG315N |
Description | 2A, 30V, N-CHANNEL, MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 2A (Ta) 750mW (Ta) Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 750mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SC-88 (SC-70-6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 120mOhm @ 2A, 10V |

