P-Channel 30 V 3A (Ta) 1.6W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDFS2P753Z

DigiKey Part Number
2156-FDFS2P753Z-488-ND
Manufacturer
Manufacturer Product Number
FDFS2P753Z
Description
POWER FIELD-EFFECT TRANSISTOR, 3
Customer Reference
Detailed Description
P-Channel 30 V 3A (Ta) 1.6W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.3 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
455 pF @ 10 V
Part Status
Active
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
1.6W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Rds On (Max) @ Id, Vgs
115mOhm @ 3A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.515
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2515
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6980,36546 €255,09 €
Unit Price without VAT:0,36546 €
Unit Price with VAT:0,43490 €