
FDFS2P103A | |
|---|---|
DigiKey Part Number | 2156-FDFS2P103A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDFS2P103A |
Description | MOSFET P-CH 30V 5.3A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.3A (Ta) 900mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 5 V |
Series | Vgs (Max) ±25V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 535 pF @ 15 V |
Part Status Obsolete | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 900mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 59mOhm @ 5.3A, 10V |
| Bulk: | 10380 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,57792 € | 256,02 € |
| Unit Price without VAT: | 0,57792 € |
|---|---|
| Unit Price with VAT: | 0,68772 € |

