P-Channel 20 V 3.3A (Ta) 900mW (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDFS2P102

DigiKey Part Number
2156-FDFS2P102-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDFS2P102
Description
MOSFET P-CH 20V 3.3A 8SOIC
Customer Reference
Detailed Description
P-Channel 20 V 3.3A (Ta) 900mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 10 V
FET Type
FET Feature
Schottky Diode (Isolated)
Technology
Power Dissipation (Max)
900mW (Ta)
Drain to Source Voltage (Vdss)
20 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
8-SOIC
Rds On (Max) @ Id, Vgs
125mOhm @ 3.3A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.802
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:14802
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4430,57792 €256,02 €
Unit Price without VAT:0,57792 €
Unit Price with VAT:0,68772 €