
FDFMA3P029Z | |
|---|---|
DigiKey Part Number | 2156-FDFMA3P029Z-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDFMA3P029Z |
Description | MOSFET P-CH 30V 3.3A 6MICROFET |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.3A (Ta) 1.4W (Ta) Surface Mount 6-MLP (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Series | Input Capacitance (Ciss) (Max) @ Vds 435 pF @ 15 V |
Packaging Bulk | FET Feature Schottky Diode (Isolated) |
Part Status Obsolete | Power Dissipation (Max) 1.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 6-MLP (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 87mOhm @ 3.3A, 10V |
| Bulk: | 2319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | 0,33996 € | 257,35 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |

