
FDD8882 | |
|---|---|
DigiKey Part Number | 2156-FDD8882-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDD8882 |
Description | POWER FIELD-EFFECT TRANSISTOR, 3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 12.6A (Ta), 55A (Tc) 55W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 11.5mOhm @ 35A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1260 pF @ 15 V |
FET Type | Power Dissipation (Max) 55W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 2090 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 0,60343 € | 253,44 € |
| Unit Price without VAT: | 0,60343 € |
|---|---|
| Unit Price with VAT: | 0,71808 € |

