
FDD8796 | |
|---|---|
DigiKey Part Number | 2156-FDD8796-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDD8796 |
Description | POWER FIELD-EFFECT TRANSISTOR, 3 |
Customer Reference | |
Detailed Description | N-Channel 25 V 35A (Tc) 88W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.7mOhm @ 35A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2610 pF @ 13 V |
FET Type | Power Dissipation (Max) 88W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 23432 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 578 | 0,44196 € | 255,45 € |
| Unit Price without VAT: | 0,44196 € |
|---|---|
| Unit Price with VAT: | 0,52593 € |

