
FDD8444L | |
|---|---|
DigiKey Part Number | 2156-FDD8444L-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDD8444L |
Description | MOSFET N-CH 40V 16A/50A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta), 50A (Tc) 153W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 5530 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 153W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 (DPAK) |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 50A, 10V | Package / Case |
| Bulk: | 156165 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,52131 € | 255,58 € |
| Unit Price without VAT: | 1,52131 € |
|---|---|
| Unit Price with VAT: | 1,81036 € |





