
FDD7030BL | |
|---|---|
DigiKey Part Number | 2156-FDD7030BL-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDD7030BL |
Description | MOSFET N-CH 30V 14A/56A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 56A (Tc) 2.8W (Ta), 60W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9.5mOhm @ 14A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1425 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.8W (Ta), 60W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 80423 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 0,54393 € | 253,47 € |
| Unit Price without VAT: | 0,54393 € |
|---|---|
| Unit Price with VAT: | 0,64728 € |

