
FDD6N25TM | |
|---|---|
DigiKey Part Number | 2156-FDD6N25TM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDD6N25TM |
Description | POWER FIELD-EFFECT TRANSISTOR, 4 |
Customer Reference | |
Detailed Description | N-Channel 250 V 4.4A (Tc) 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
| Bulk: | 1038784 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | 0,35285 € | 261,11 € |
| Unit Price without VAT: | 0,35285 € |
|---|---|
| Unit Price with VAT: | 0,41989 € |

