
FDD6780 | |
|---|---|
DigiKey Part Number | 2156-FDD6780-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDD6780 |
Description | MOSFET N-CH 25V 16.5A/30A DPAK |
Customer Reference | |
Detailed Description | N-Channel 25 V 16.5A (Ta), 30A (Tc) 3.7W (Ta), 32.6W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.5mOhm @ 16.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1590 pF @ 13 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 32.6W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 12410 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | 0,34268 € | 259,41 € |
| Unit Price without VAT: | 0,34268 € |
|---|---|
| Unit Price with VAT: | 0,40779 € |

