
FDD6696 | |
|---|---|
DigiKey Part Number | 2156-FDD6696-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDD6696 |
Description | MOSFET N-CH 30V 13A/50A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta), 50A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 13A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1715 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 52W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 217895 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,57792 € | 256,02 € |
| Unit Price without VAT: | 0,57792 € |
|---|---|
| Unit Price with VAT: | 0,68772 € |

