
FDD6688 | |
|---|---|
DigiKey Part Number | 2156-FDD6688-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDD6688 |
Description | MOSFET N-CH 30V 84A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 84A (Ta) 83W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3845 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Bulk: | 146976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,51465 € | 257,49 € |
| Unit Price without VAT: | 1,51465 € |
|---|---|
| Unit Price with VAT: | 1,80243 € |

