


FDD6680AS | |
|---|---|
DigiKey Part Number | 2156-FDD6680AS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDD6680AS |
Description | MOSFET N-CH 30V 55A TO252 |
Customer Reference | |
Detailed Description | N-Channel 30 V 55A (Ta) 60W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10.5mOhm @ 12.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 15 V |
FET Type | Power Dissipation (Max) 60W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 9341 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 377 | 0,67992 € | 256,33 € |
| Unit Price without VAT: | 0,67992 € |
|---|---|
| Unit Price with VAT: | 0,80910 € |

