
FDD6676S | |
|---|---|
DigiKey Part Number | 2156-FDD6676S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDD6676S |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 78A (Ta) 1.3W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 4770 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Bulk: | 10684 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,91225 € | 259,08 € |
| Unit Price without VAT: | 0,91225 € |
|---|---|
| Unit Price with VAT: | 1,08558 € |

