
FDD6512A | |
|---|---|
DigiKey Part Number | 2156-FDD6512A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDD6512A |
Description | MOSFET N-CH 20V 10.7A/36A DPAK |
Customer Reference | |
Detailed Description | N-Channel 20 V 10.7A (Ta), 36A (Tc) 3.8W (Ta), 43W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 21mOhm @ 10.7A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1082 pF @ 10 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 43W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Bulk: | 511130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 0,54393 € | 253,47 € |
| Unit Price without VAT: | 0,54393 € |
|---|---|
| Unit Price with VAT: | 0,64728 € |

