N-Channel 530 V 4A (Tc) 40W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDD5N53TM

DigiKey Part Number
2156-FDD5N53TM-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDD5N53TM
Description
N-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
N-Channel 530 V 4A (Tc) 40W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.5Ohm @ 2A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
640 pF @ 25 V
FET Type
Power Dissipation (Max)
40W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
530 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.970
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1970
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4780,53973 €257,99 €
Unit Price without VAT:0,53973 €
Unit Price with VAT:0,64228 €