
FDC6322C | |
|---|---|
DigiKey Part Number | 2156-FDC6322C-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDC6322C |
Description | MOSFET N/P-CH 25V 0.22A SSOT6 |
Customer Reference | |
Detailed Description | Mosfet Array 25V 220mA, 460mA 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6322C Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Fairchild Semiconductor | Gate Charge (Qg) (Max) @ Vgs 0.7nC @ 4.5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 9.5pF @ 10V |
Part Status Obsolete | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C 220mA, 460mA | Base Product Number |
Rds On (Max) @ Id, Vgs 4Ohm @ 400mA, 4.5V |
| Bulk: | 364497 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | 0,62044 € | 256,24 € |
| Unit Price without VAT: | 0,62044 € |
|---|---|
| Unit Price with VAT: | 0,73832 € |

