
FDC6308P | |
|---|---|
DigiKey Part Number | 2156-FDC6308P-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDC6308P |
Description | MOSFET 2P-CH 20V 1.7A SSOT6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.7A (Ta) 700mW (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Fairchild Semiconductor | Gate Charge (Qg) (Max) @ Vgs 5nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 265pF @ 10V |
Packaging Bulk | Power - Max 700mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 1.7A (Ta) | Supplier Device Package SuperSOT™-6 |
Rds On (Max) @ Id, Vgs 180mOhm @ 1.7A, 4.5V | Base Product Number |
| Bulk: | 28908 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71963 € | 256,19 € |
| Unit Price without VAT: | 0,71963 € |
|---|---|
| Unit Price with VAT: | 0,85636 € |

