
FDC6302P | |
|---|---|
DigiKey Part Number | 2156-FDC6302P-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDC6302P |
Description | MOSFET 2P-CH 25V 0.12A SSOT6 |
Customer Reference | |
Detailed Description | Mosfet Array 25V 120mA 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Fairchild Semiconductor | Gate Charge (Qg) (Max) @ Vgs 0.31nC @ 4.5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 11pF @ 10V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C 120mA | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 200mA, 4.5V |
| Bulk: | 76937 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 779 | 0,33411 € | 260,27 € |
| Unit Price without VAT: | 0,33411 € |
|---|---|
| Unit Price with VAT: | 0,39759 € |

