
FDBS09H04A | |
|---|---|
DigiKey Part Number | 2156-FDBS09H04A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDBS09H04A |
Description | IC SMART HI SIDE SWITCH D2PAK-7 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel TO-263-7 |
Category | Voltage - Load 5.5V ~ 28V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Bulk | Input Type Non-Inverting |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package TO-263-7 |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface On/Off |
| Bulk: | 19873 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 13,96389 € | 251,35 € |
| Unit Price without VAT: | 13,96389 € |
|---|---|
| Unit Price with VAT: | 16,61703 € |

