
FDB8880 | |
|---|---|
DigiKey Part Number | 2156-FDB8880-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDB8880 |
Description | 11A, 30V, 0.0145OHM, N-CHANNEL, |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta), 54A (Tc) 55W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1240 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 55W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-263AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11.6mOhm @ 40A, 10V |

