
FDB8453LZ | |
|---|---|
DigiKey Part Number | 2156-FDB8453LZ-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDB8453LZ |
Description | MOSFET N-CH 40V 16.1A/50A TO263 |
Customer Reference | |
Detailed Description | N-Channel 40 V 16.1A (Ta), 50A (Tc) 3.1W (Ta), 66W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 17.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3545 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 66W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Bulk: | 72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,58875 € | 258,39 € |
| Unit Price without VAT: | 3,58875 € |
|---|---|
| Unit Price with VAT: | 4,27061 € |

