
FDB8442-F085-FS | |
|---|---|
DigiKey Part Number | 2156-FDB8442-F085-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDB8442-F085-FS |
Description | 28A, 40V, 0.0029OHM, N-CHANNEL, |
Customer Reference | |
Detailed Description | N-Channel 40 V 28A (Ta), 80A (Tc) 254W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 235 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 12200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 254W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-263 (D2PAK) |
Rds On (Max) @ Id, Vgs 2.9mOhm @ 80A, 10V | Package / Case |
| Bulk: | 351 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,55530 € | 255,07 € |
| Unit Price without VAT: | 1,55530 € |
|---|---|
| Unit Price with VAT: | 1,85081 € |

