
FDB8160 | |
|---|---|
DigiKey Part Number | 2156-FDB8160-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDB8160 |
Description | MOSFET N-CH 30V 80A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 254W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 243 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 11825 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 254W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-263AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.8mOhm @ 80A, 10V |
| Bulk: | 17624 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,65346 € | 257,94 € |
| Unit Price without VAT: | 1,65346 € |
|---|---|
| Unit Price with VAT: | 1,96762 € |

