
FDB7042L | |
|---|---|
DigiKey Part Number | 2156-FDB7042L-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDB7042L |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Ta) 83W (Ta) Surface Mount TO-263AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7.5mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250mA |
Series | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2418 pF @ 15 V |
FET Type | Power Dissipation (Max) 83W (Ta) |
Technology | Operating Temperature -65°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 93855 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 343 | 0,75391 € | 258,59 € |
| Unit Price without VAT: | 0,75391 € |
|---|---|
| Unit Price with VAT: | 0,89715 € |

