
FDB6670S | |
|---|---|
DigiKey Part Number | 2156-FDB6670S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDB6670S |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 62A (Ta) 62.5W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.5mOhm@ 31A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2639 pF @ 15 V |
FET Type | Power Dissipation (Max) 62.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 19090 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,61296 € | 256,07 € |
| Unit Price without VAT: | 2,61296 € |
|---|---|
| Unit Price with VAT: | 3,10942 € |

