
FDB6021P | |
|---|---|
DigiKey Part Number | 2156-FDB6021P-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDB6021P |
Description | MOSFET P-CH 20V 28A TO263AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 28A (Ta) 37W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 30mOhm @ 14A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1890 pF @ 10 V |
FET Type | Power Dissipation (Max) 37W (Tc) |
Technology | Operating Temperature -65°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
| Bulk: | 20881 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 1,06231 € | 257,08 € |
| Unit Price without VAT: | 1,06231 € |
|---|---|
| Unit Price with VAT: | 1,26415 € |

