
FDB5690 | |
|---|---|
DigiKey Part Number | 2156-FDB5690-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDB5690 |
Description | MOSFET N-CH 60V 32A TO263AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 32A (Tc) 58W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 27mOhm @ 16A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1120 pF @ 25 V |
FET Type | Power Dissipation (Max) 58W (Tc) |
Technology | Operating Temperature -65°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Bulk: | 18367 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,69625 € | 257,83 € |
| Unit Price without VAT: | 1,69625 € |
|---|---|
| Unit Price with VAT: | 2,01854 € |

