
FDB5645 | |
|---|---|
DigiKey Part Number | 2156-FDB5645-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDB5645 |
Description | MOSFET N-CH 60V 80A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Ta) 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9.5mOhm @ 40A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 107 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4468 pF @ 30 V |
FET Type | Power Dissipation (Max) 125W (Tc) |
Technology | Operating Temperature -65°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Bulk: | 8432 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,70957 € | 255,96 € |
| Unit Price without VAT: | 3,70957 € |
|---|---|
| Unit Price with VAT: | 4,41439 € |

