
FDB4020P | |
|---|---|
DigiKey Part Number | 2156-FDB4020P-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDB4020P |
Description | MOSFET P-CH 20V 16A TO263AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 16A (Ta) 37.5W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 665 pF @ 10 V |
FET Type | Power Dissipation (Max) 37.5W (Tc) |
Technology | Operating Temperature -65°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 8A, 4.5V |
| Bulk: | 6321 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,01139 € | 254,87 € |
| Unit Price without VAT: | 1,01139 € |
|---|---|
| Unit Price with VAT: | 1,20355 € |

