N-Channel 150 V 22A (Ta) 93W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDB2570

DigiKey Part Number
2156-FDB2570-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDB2570
Description
MOSFET N-CH 150V 22A TO263AB
Customer Reference
Detailed Description
N-Channel 150 V 22A (Ta) 93W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
80mOhm @ 11A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1911 pF @ 75 V
FET Type
Power Dissipation (Max)
93W (Tc)
Technology
Operating Temperature
-65°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.529
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4529
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1701,49582 €254,29 €
Unit Price without VAT:1,49582 €
Unit Price with VAT:1,78003 €