
FDB12N50UTM | |
|---|---|
DigiKey Part Number | 2156-FDB12N50UTM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDB12N50UTM |
Description | MOSFET N-CH 500V 10A D2PAK |
Customer Reference | |
Detailed Description | Mosfet Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 2040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 1,14460 € | 258,68 € |
| Unit Price without VAT: | 1,14460 € |
|---|---|
| Unit Price with VAT: | 1,36207 € |

