
FDB0300N1007L | |
|---|---|
DigiKey Part Number | 2156-FDB0300N1007L-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDB0300N1007L |
Description | MOSFET N-CH 100V 200A TO263-7 |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | FDB0300N1007L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 26A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 113 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8295 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |

