
FDA2712 | |
|---|---|
DigiKey Part Number | 2156-FDA2712-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDA2712 |
Description | MOSFET N-CH 250V 64A TO3PN |
Customer Reference | |
Detailed Description | N-Channel 250 V 64A (Tc) 357W (Tc) Through Hole TO-3PN |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 34mOhm @ 40A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 129 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 10175 pF @ 25 V |
FET Type | Power Dissipation (Max) 357W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PN |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 2332 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 10,05769 € | 261,50 € |
| Unit Price without VAT: | 10,05769 € |
|---|---|
| Unit Price with VAT: | 11,96865 € |

