
FD6M043N08 | |
|---|---|
DigiKey Part Number | 2156-FD6M043N08-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FD6M043N08 |
Description | MOSFET 2N-CH 75V 65A EPM15 |
Customer Reference | |
Detailed Description | Mosfet Array 75V 65A Through Hole EPM15 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.3mOhm @ 40A, 10V |
Manufacturer Fairchild Semiconductor | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 148nC @ 10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6180pF @ 25V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Through Hole |
Configuration 2 N-Channel (Dual) | Package / Case EPM15 |
Drain to Source Voltage (Vdss) 75V | Supplier Device Package EPM15 |
Current - Continuous Drain (Id) @ 25°C 65A | Base Product Number |
| Tube: | 1404 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,95216 € | 257,23 € |
| Unit Price without VAT: | 6,95216 € |
|---|---|
| Unit Price with VAT: | 8,27307 € |

