
FD6M033N06 | |
|---|---|
DigiKey Part Number | 2156-FD6M033N06-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FD6M033N06 |
Description | MOSFET 2N-CH 60V 73A EPM15 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 73A Through Hole EPM15 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.3mOhm @ 40A, 10V |
Manufacturer Fairchild Semiconductor | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 129nC @ 10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6010pF @ 25V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Through Hole |
Configuration 2 N-Channel (Dual) | Package / Case EPM15 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package EPM15 |
Current - Continuous Drain (Id) @ 25°C 73A | Base Product Number |
| Tube: | 1382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 3,98609 € | 255,11 € |
| Unit Price without VAT: | 3,98609 € |
|---|---|
| Unit Price with VAT: | 4,74345 € |

