
FD400R16KF4 | |
|---|---|
DigiKey Part Number | 2156-FD400R16KF4-ND |
Manufacturer | |
Manufacturer Product Number | FD400R16KF4 |
Description | IGBT MODULE 1600V 400A 3100W |
Customer Reference | |
Detailed Description | IGBT Module Single Chopper 1600 V 400 A 3100 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1600 V | |
Current - Collector (Ic) (Max) | 400 A | |
Power - Max | 3100 W | |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 65 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Bulk: | 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,40000 € | 436,40 € |
| Unit Price without VAT: | 436,40000 € |
|---|---|
| Unit Price with VAT: | 519,31600 € |

