
FD200R65KF2-K | |
|---|---|
DigiKey Part Number | 2156-FD200R65KF2-K-ND |
Manufacturer | |
Manufacturer Product Number | FD200R65KF2-K |
Description | IGBT MODULE 3600V 200A 380000W |
Customer Reference | |
Detailed Description | IGBT Module Single Chopper 3600 V 200 A 380000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 3600 V | |
Current - Collector (Ic) (Max) | 200 A | |
Power - Max | 380000 W | |
Vce(on) (Max) @ Vge, Ic | 4.9V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 200 µA | |
Input Capacitance (Cies) @ Vce | 28 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Bulk: | 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.959,96000 € | 1.959,96 € |
| Unit Price without VAT: | 1.959,96000 € |
|---|---|
| Unit Price with VAT: | 2.332,35240 € |

