
FD1200R17HP4-K_B2 | |
|---|---|
DigiKey Part Number | 2156-FD1200R17HP4-K_B2-ND |
Manufacturer | |
Manufacturer Product Number | FD1200R17HP4-K_B2 |
Description | IGBT MOD 1700V 1200A AGIHVB130-3 |
Customer Reference | |
Detailed Description | IGBT Module Single Chopper 1700 V 1200 A Chassis Mount AG-IHVB130-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Standard |
Packaging Bulk | NTC Thermistor No |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Single Chopper | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 1200 A | Supplier Device Package AG-IHVB130-3 |
Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 1.2kA | Base Product Number |

