
FCU2250N80Z | |
|---|---|
DigiKey Part Number | 2156-FCU2250N80Z-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCU2250N80Z |
Description | MOSFET N-CH 800V 2.6A I-PAK |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.6A (Tc) 39W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.25Ohm @ 1.3A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 260µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 585 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case |
| Bulk: | 94025 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 262 | 0,98107 € | 257,04 € |
| Unit Price without VAT: | 0,98107 € |
|---|---|
| Unit Price with VAT: | 1,16747 € |

